Analog Devices AD9942BBCZRL

IC CCD SGNL PROC 14BIT 100CSPBGA / CCD Signal Processor, 14-Bit 100-CSPBGA (9x9)
$ 20.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9942BBCZRL.

Arrow Electronics

Datasheet36 pages20 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9942BBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.43
$ 23.47
Stock
198,579
101,809
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
100
100
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Texas InstrumentsTSC2301IZQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Analog DevicesAD9923ABBCZRL
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9925BBCZ
CCD Signal Processor with Vertical Driver and Precision Timing Generator

Descriptions

Descriptions of Analog Devices AD9942BBCZRL provided by its distributors.

IC CCD SGNL PROC 14BIT 100CSPBGA / CCD Signal Processor, 14-Bit 100-CSPBGA (9x9)
14bit 2 Serial(6-Wire) BGA SMD mount,glue mount 9mm(Length)*9mm(width)
AFE Video 2ADC 14-Bit 3V 100-Pin CSP-BGA T/R
IC PROCESSOR SGNL 14B 100CSBGA
The AD9942 is a highly integrated dual-channel CCD signal processor for digital still camera applications. Each channel is specified at pixel rates of up to 40 MHz. The AD9942 consists of a complete analog front end with analog-to-digital conversion, combined with a programmable timing driver. The Precision Timing™ Core allows high speed clocks to be adjusted with 550 ps resolution. The analog front end uses black level clamping, and includes a VGA, a 40 MSPS ADC, and a CDS. The timing driver provides the high speed CCD clock drivers for RG_A, RG_B, as well as the H1A to H4A and H1B to H4B outputs. The 6-wire serial interface is used to program the AD9942. Available in a space-saving, 9 mm x 9 mm, CSP_BGA package, the AD9942 is specified over an operating temperature range of -25°C to +85°C. Applications Signal processor for dual-channel CCD outputs Digital still cameras Digital video cameras High speed digital imaging applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated