Analog Devices AD9925BBCZ

CCD Signal Processor with Vertical Driver and Precision Timing Generator
$ 13.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9925BBCZ.

DigiKey

Datasheet96 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9925BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.35
$ 11.63
Stock
196,611
255,117
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
BGA
BGA
Number of Pins
96
96
Operating Supply Voltage
3 V
3 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Related Parts

Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9923ABBCZRL
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9923BBCZ
36Msps 12bit 1 BGA SMD mount 8mm(Length)*8mm(width)
Texas InstrumentsTUSB6010BIZQER
High Speed USB 2.0 High Speed Dual Role Controller USB 2.0 T/R 80-Pin BGA MICROSTAR JUNIOR
Texas InstrumentsTUSB6010BIZQE
High Speed USB 2.0 High Speed Dual Role Controller USB 2.0 80-Pin BGA MICROSTAR JUNIOR

Descriptions

Descriptions of Analog Devices AD9925BBCZ provided by its distributors.

CCD Signal Processor with Vertical Driver and Precision Timing Generator
AFE Video 1ADC 12-Bit 3V 96-Pin CSP-BGA
12bit BGA SMD mount 8mm*8mm*1mm
SPECIALTY CONSUMER CIRCUIT PBGA96
IC CCD SIGNAL PROCESSOR 96CSPBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated