Analog Devices AD9923ABBCZRL

CCD Signal Processor with V-Driver and Precision Timing™ Generator
$ 11.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9923ABBCZRL.

Arrow Electronics

Datasheet84 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9923ABBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.44
$ 11.44
Stock
126,845
177,129
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
105
105
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9923BBCZ
36Msps 12bit 1 BGA SMD mount 8mm(Length)*8mm(width)
Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Texas InstrumentsTSC2301IZQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Analog DevicesAD9925BBCZ
CCD Signal Processor with Vertical Driver and Precision Timing Generator
Analog DevicesAD9925BBCZRL
CCD Signal Processor with Vertical Driver and Precision Timing Generator

Descriptions

Descriptions of Analog Devices AD9923ABBCZRL provided by its distributors.

CCD Signal Processor with V-Driver and Precision Timing™ Generator
12bit BGA SMD mount,glue mount 8mm(Length)*8mm(width)
AFE Video 1ADC 12-Bit 3V 105-Pin CSP-BGA T/R
12B 36 MSPS Converter AFETG3+V
Analog Devices
IC PROCESSOR CCD 12BIT 105CSBGA
AD9923A - CCD SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated