Analog Devices AD9942BBCZ

Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing™ Core
$ 23.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9942BBCZ.

Farnell

Datasheet36 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9942BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.47
$ 20.43
Stock
94,599
189,267
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
100
100
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Analog DevicesAD9923ABBCZ
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Texas InstrumentsTSC2301IZQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Analog DevicesAD9923ABBCZRL
CCD Signal Processor with V-Driver and Precision Timing™ Generator
Analog DevicesAD9925BBCZ
CCD Signal Processor with Vertical Driver and Precision Timing Generator

Descriptions

Descriptions of Analog Devices AD9942BBCZ provided by its distributors.

Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing™ Core
IC CCD SGNL PROC 14BIT 100CSBGA / CCD Signal Processor, 14-Bit 100-CSPBGA (9x9)
14bit 2 Serial(6-Wire) BGA SMD mount 9mm(Length)*9mm(width)
AFE Video 2ADC 14bit 3V 100-Pin CSP-BGA Tray
IC CCD SGNL PROC 14-BIT 100-PIN CSBGA
IC PROCESSOR SGNL 14B 100CSBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated