Analog Devices AD9888KS-100

IC Specialty Consumer Circuit, PQFP128, Plastic, MQFP-128, Consumer IC: Other
$ 10.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9888KS-100.

Augswan

Datasheet36 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9888KS-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.31
$ 11.69
Stock
292,240
209,643
Authorized Distributors
1
5
Case/Package
-
LQFP
Number of Pins
128
128
Logic Function
-
-
Frequency
-
-
Interface
-
2-Wire, Serial
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Analog Devices AD9888KS-100 provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP128, PLASTIC, MQFP-128, Consumer IC:Other
100/140/170/205 MSPS Analog Flat Panel Interface / AFE General Purpose 3 ADC 8bit 3.3V 128-Pin MQFP Tray
IC FLAT PANEL INTERFACE 128-MQFP
ADC Triple 100Msps 8-bit Parallel 128-Pin MQFP
MQFP-128(14x20) Interface - Specialized ROHS
CONN HDR HI SPEED 60POS EDGE MT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9888-KS-100