Analog Devices AD9845BJSTZRL

Complete 12-BIT 30 Msps Ccd Signal Processor Consumer Circuit, PQFP48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9845BJSTZRL.

HQonline

Datasheet24 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9845BJSTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.29
Stock
81,320
150,711
Authorized Distributors
0
1
Bandwidth
-
-
Interface
Serial
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-20 °C
-
Case/Package
LQFP
LQFP
Number of Pins
48
48
Operating Supply Voltage
-
-
Mount
Surface Mount
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices AD9845BJSTZRL provided by its distributors.

COMPLETE 12-BIT 30 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48
AFE General Purpose 1 ADC 12bit 3.3V 48-Pin LQFP T/R
LQFP-48 ADCs/DACs - Special Purpose ROHS
CCD Signal Processor 48-Pin LQFP T/R
LQFP-48 ADC/DAC - Specialized ROHS
SPECIALTY CONSUMER CIRCUIT PQFP48
IC CCD SIGNAL PROC 12BIT 48LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated