Analog Devices AD9845BJSTRL

Specialty Consumer Circuit PQFP48

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9845BJSTRL.

DigiKey

Datasheet24 pages23 years ago

Alternate Parts

Price @ 1000
$ 6.29
Stock
71,861
145,566
Authorized Distributors
0
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-20 °C
-
Case/Package
LQFP
LQFP
Number of Pins
-
48
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices AD9845BJSTRL provided by its distributors.

SPECIALTY CONSUMER CIRCUIT PQFP48
IC CCD SIGNAL PROC 12BIT 48-LQFP
COMPLETE 12-BIT 30 MSPS CCD SIGN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated