Analog Devices AD9844AJSTZ

IC Specialty Consumer Circuit, PQFP48, Plastic, LQFP-48, Consumer IC: Other

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9844AJSTZ.

Analog Devices

Datasheet16 pages25 years ago

CAD Models

Download Analog Devices AD9844AJSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.66
$ 9.66
Stock
80,721
176,642
176,642
Authorized Distributors
0
1
1
Number of Bits
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Descriptions

Descriptions of Analog Devices AD9844AJSTZ provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other
COMPLETE 12-BIT 20 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48
AFE Video 1ADC 12-Bit 3.3V 48-Pin LQFP
IC CCD SIGNAL PROC 12BIT 48LQFP
The AD9844A is a complete Analog Front-End (AFE) product for CCD camera applications. It features the circuitry necessary to sample, condition, and digitize the analog output of interlaced and progressive scan area CCDs. The AD9844A performs correlated double sampling (CDS), gain adjustment, black level correction, and analog-to-digital conversion. Additional input modes are provided for processing analog video signals. The internal registers of the AD9844A - used to control gain, offset level, and other functions - are programmed through a 3-Wire serial digital interface.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated