Analog Devices AD9844AJSTRL

IC Ccd Signal Proc 12 Bit 48-LQFP
$ 9.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9844AJSTRL.

SHENGYU ELECTRONICS

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.66
$ 9.66
Stock
84,576
171,722
Authorized Distributors
1
1
Bandwidth
-
-
Interface
Serial
Serial
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
Case/Package
LQFP
LQFP
Number of Pins
48
48
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices AD9844AJSTRL provided by its distributors.

IC CCD SIGNAL PROC 12BIT 48-LQFP
interface sensor 3.6V 7mm -20C~85C
12 BIT 20 MHZ ANALOG FRONT END

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated