Analog Devices AD9843AJSTRL

AFE Video 1 ADC 10bit 3.3V 48-Pin LQFP T/R
$ 5.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9843AJSTRL.

Augswan

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.67
$ 6.29
$ 6.29
Stock
282,634
197,824
197,824
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-20 °C
-20 °C
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
48
48
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
-
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD9843AJSTRL provided by its distributors.

AFE Video 1 ADC 10bit 3.3V 48-Pin LQFP T/R
IC CCD Signal Processor, 10-Bit -20C~85C 7mm 3.6V
IC CCD SIGNAL PROC 10BIT 48-LQFP
10 BIT 20 MSPS CCD SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated