Analog Devices AD9842AJSTZ

COMPLETE 20 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48
$ 10.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9842AJSTZ.

DigiKey

Datasheet23 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.64
$ 10.64
$ 10.64
Stock
166,601
226,734
226,734
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
-
Parallel
Parallel
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-20 °C
-20 °C
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
48
48
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
-
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD9842AJSTZ provided by its distributors.

COMPLETE 20 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48
IC CCD SIGNAL PROC 12BIT 48-LQFP
interface sensor 3.6V 7mm -20C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated