Analog Devices AD9842AJSTRL

IC Specialty Consumer Circuit, PQFP48, Plastic, LQFP-48, Consumer IC: Other
$ 9.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9842AJSTRL.

DigiKey

Datasheet23 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.58
$ 10.64
$ 10.64
Stock
195,845
221,455
221,455
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD9842AJSTRL provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other
AFE Video 1 ADC 10bit 3.3V 48-Pin LQFP T/R
IC CCD SIGNAL PROC 12BIT 48-LQFP
COMPLETE 20 MSPS CCD SIGNAL PROC
12 BIT 20 MHZ ANALOG FRONT END

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated