Texas Instruments THS4522IPW

Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
$ 4.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4522IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet51 pages15 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

iiiC

Arrow Electronics

Inventory History

3 month trend:
-19.48%

CAD Models

Download Texas Instruments THS4522IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.031
$ 4.48
Stock
878,351
628,729
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
490 V/µs
490 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.14 mA
1.14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4522IPW.

Related Parts

Texas InstrumentsINA2331AIPWT
IC INST AMP 2 CIRCUIT 14TSSOP / Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsINA2331AIPWR
Low-power, single-supply, CMOS, instrumentation amplifier 14-TSSOP -55 to 125
Texas InstrumentsINA2321EA/2K5
IC INST AMP 2 CIRCUIT 14TSSOP / Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
4 8mA 2V~5.5V 8mA TSSOP-20 Buffer/Driver/Transceiver ROHS
Octal Bus Buffer/Line Driver Inverting with 3-State Outputs | IC BUFFER INVERT 5.5V 20TSSOP

Descriptions

Descriptions of Texas Instruments THS4522IPW provided by its distributors.

Very low power dual channel rail-to-rail output fully differential amplifier 16-TSSOP -40 to 85
Operational Amplifier, 2 Func, 2000uV Offset-Max, 9.3MHz Band Width, BICMOS, PDSO16
SP Amp DIFF AMP Dual R-R O/P ±2.75V/5.5V 16-Pin TSSOP Tube
Texas Instruments Operational Amplifier, dual channel, TSSOPencapsulation, double/Single power supply, surface mount, 16Pin
LOW POWER R/R FULLY DIFF DUAL AMP; No. of Amplifiers: 2Amplifiers; Input Offset Voltage: 2mV; Gain dB Max: 1.02dB; Bandwidth: 95MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Range: 2.5V to 5.5V; Slew Rate: 490V/µs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.5V to 5.5V; Base Number: 4522; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4522IPW .