Analog Devices AD9822JRSRL

Complete 14-Bit CCD/CIS Signal Processor / AFE Video 1 ADC 14bit 5V 28-Pin SSOP T/R
$ 3.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9822JRSRL.

SHENGYU ELECTRONICS

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.09%

Alternate Parts

Price @ 1000
$ 3.87
$ 5.04
Stock
162,860
217,717
Authorized Distributors
1
1
Bandwidth
-
-
Interface
Parallel
Parallel
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SSOP
SSOP
Number of Pins
28
28
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices AD9822JRSRL provided by its distributors.

Complete 14-Bit CCD/CIS Signal Processor / AFE Video 1 ADC 14bit 5V 28-Pin SSOP T/R
interface detectors 5.25V 73mA 10.2mm 0C~70C
IC CCD SIGNAL PROC 14BIT 28-SSOP
Consumer Circuit, CMOS, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated