Analog Devices AD9821KSTRL

interface detectors 1.8V 40MHz 7mm -20C~85C
$ 10.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9821KSTRL.

DigiKey

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9821KSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.67
$ 14.71
$ 14.71
Stock
85,294
136,531
136,531
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
Serial
Serial
Serial
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD9821KSTRL provided by its distributors.

interface detectors 1.8V 40MHz 7mm -20C~85C
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 1.40 MM, PLASTIC, MS-026BBC, LQFP-48, Analog to Digital Converter
IC IMAGE SGNL PROC 12BIT 48-LQFP
12 BIT 40 MSPS IMAGING SIGNAL PROCESSOR
12-BIT ADC, PARALLEL WORD ACCESS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated