Analog Devices AD9814KR

Complete 14-Bit CCD/CIS Signal Processor / AFE Video 1 ADC 14bit 5V 28-Pin SOIC W
$ 32.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9814KR.

DigiKey

Datasheet15 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9814KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.91
$ 28.31
Stock
72,554
52,384
Authorized Distributors
1
1
Bandwidth
-
-
Interface
Parallel
Parallel
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC W
SOIC W
Number of Pins
28
28
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices AD9814KR provided by its distributors.

Complete 14-Bit CCD/CIS Signal Processor / AFE Video 1 ADC 14bit 5V 28-Pin SOIC W
IC CCD SIGNAL PROC 14BIT 28-SOIC
14 BIT 6 MSPS SCANNER ANALOG FRONT END
COMPLETE 14 BIT CCD/CIS SIGNAL P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated