Analog Devices AD9806KST

AFE Video 1ADC 10-Bit 3.3V 48-Pin LQFP
$ 7.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9806KST.

DigiKey

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9806KST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.89
$ 6.51
$ 6.51
Stock
182,610
229,626
229,626
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
Parallel
Parallel, Serial
Parallel, Serial
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Operating Supply Voltage
3.3 V
3 V
3 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
61 mA
61 mA

Descriptions

Descriptions of Analog Devices AD9806KST provided by its distributors.

AFE Video 1ADC 10-Bit 3.3V 48-Pin LQFP
IC CCD SIGNAL PROC 10BIT 48-LQFP
interface detectors 3.6V 7mm -20C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated