What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9764ARZRL

14-Bit, 100 MSPS+ TxDAC® D/A Converter

$ 23.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9764ARZRL.

HQonline

Datasheet22 pages26 years ago

Analog Devices

Augswan

iiiC

CAD Models

Download Analog Devices AD9764ARZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.422
$ 22.655
$ 22.655
Stock
140,745
225,244
225,244
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
6.5 LSB
6.5 LSB
6.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9764ARZRL.

Related Parts

Analog DevicesAD9764AR
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9764ARRL
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC904U/1K
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9762ARZ
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5671AIDW
14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9764ARZRL provided by its distributors.

14-Bit, 100 MSPS+ TxDAC® D/A Converter
35ns Parallel 2.7V~5.5V 14 Positions SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9764 digital to analog converter 1.25V 35ns (Typ) 125Msps 6.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated