Analog Devices AD9762ARZ

12-Bit, 100 MSPS+ TxDAC® D/A Converter
$ 17.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9762ARZ.

element14 APAC

Datasheet23 pages26 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-24.33%

CAD Models

Download Analog Devices AD9762ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.377
$ 28.225
$ 28.225
Stock
174,482
180,459
180,459
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9762ARZ.

Related Parts

Analog DevicesAD9762AR
Digital to Analog Converter 1 Channel Current Steering 12-Bit 28-Pin SOIC W
Texas InstrumentsTHS5661AIDWR
12-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85
Texas InstrumentsTHS5661AIDW
12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Analog DevicesAD9760ARZ
Digital to Analogue Converter, 10 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28
Analog DevicesAD9760AR
10-Bit, 125 MSPS TxDAC D/A Converter | IC DAC 10BIT A-OUT 28SOIC

Descriptions

Descriptions of Analog Devices AD9762ARZ provided by its distributors.

12-Bit, 100 MSPS+ TxDAC® D/A Converter
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28
35ns Parallel 2.7V~5.5V 12 Bits SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
Analog Devices 12-bit DAC, Single Channel, Parallel Interface, 28-Pin, 125Msps
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9762 digital to analog converter 1.25V 35ns (Typ) 125Msps 4LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated