What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9764AR

14-Bit, 100 MSPS+ TxDAC® D/A Converter

$ 25.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9764AR.

Upverter

Datasheet22 pages26 years ago

Analog Devices

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
+0.85%

CAD Models

Download Analog Devices AD9764AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.44
$ 22.635
$ 22.635
Stock
260,344
230,671
230,671
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
6.5 LSB
6.5 LSB
6.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9764AR.

Related Parts

Analog DevicesAD9764ARZ
DA CONVERTER, 14BIT, 125MSPS, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD9764ARZRL
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9764ARRL
IC DAC 14BIT A-OUT 28SOIC 14 Bit Digital to Analog Converter 1 28-SOIC
Texas InstrumentsDAC904U
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsTHS5671AIDW
14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Texas InstrumentsDAC902U
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD9764AR provided by its distributors.

14-Bit, 100 MSPS+ TxDAC® D/A Converter
14-BIT, 125 MSPS TXDAC D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28
2.7V~5.5V 125MS/s 14bit 1 14 Parallel 2.7V~5.5V Current Source SOIC-28 SMD mount 2.65mm(height)
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9764 digital to analog converter 1.25V 35ns (Typ) 125Msps 6.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated