Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9740AR

IC DAC 10BIT 210MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
$ 6.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9740AR.

Analog Devices

Datasheet20 pages15 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9740AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.14
$ 12.747
$ 12.747
Stock
171,767
129,603
129,603
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
10
10
10
Settling Time
11 ns
11 ns
11 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD9740ARZ
ADC, 10bit, 210MS/s, 81dB, 1-10 Parallel, 2.7V~3.6V Current Source, SOIC-28, SMD, 2.35mm H
Analog DevicesAD9760ARRL
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9742ARRL
28-SOIC (0.295 7.50mm Width) R-PDSO-G28 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 17.9mm 85C
Analog DevicesMX7528KEWP+
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesMX7628KCWP+T
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 400ns 0.5LSB 7.5mm
Analog DevicesMX7628KCWP+
DAC 2-CH R-2R 8-bit 20-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD9740AR provided by its distributors.

IC DAC 10BIT 210MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
DAC 1-CH Segment 10-bit 28-Pin SOIC W
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.300 INCH, MS-013AE, SOIC-28, Digital to Analog Converter
The AD9740 is the 10-bit member of the new third generation family in the TxDAC product line. This new family includes the AD9744 (14-bit), AD9742 (12-bit), and AD9740 (10-bit) high-speed TxDAC converters with a maximum sampling rate of 210 MSPS. The family is pin-compatible with the previous two generations (AD9764/AD9762/AD9760 and AD9754/AD9752/AD9750) with improved performance and lower power dissipation. The TxDAC product line is optimized for the transmit signal path of communications systems. All of the devices, including the first two generations, share the same interface options, small outline package and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD974x family has lower power dissipation than previous generations, making all three converters suitable for portable and low power applications. TxDAC is a registered trademark of Analog Devices.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated