Analog Devices AD9760ARRL

IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
$ 6.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9760ARRL.

DigiKey

Datasheet23 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9760ARRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.62
$ 16.01
$ 16.01
Stock
231,673
273,973
273,973
Authorized Distributors
1
3
3
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
-
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9750AR
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9740ARZ
ADC, 10bit, 210MS/s, 81dB, 1-10 Parallel, 2.7V~3.6V Current Source, SOIC-28, SMD, 2.35mm H
Analog DevicesAD9740AR
IC DAC 10BIT 210MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesMX7837JR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface
Analog DevicesMX7628KCWP+T
DAC 2-CH R-2R 8-bit 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD9760ARRL provided by its distributors.

IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 10-BIT DAC PDSO28
DAC 1-CH 10-bit 28-Pin SOIC W T/R
10bit Parallel SOIC-28 SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9760ARRL