Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9742ARRL

28-SOIC (0.295 7.50mm Width) R-PDSO-G28 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 17.9mm 85C
$ 7.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9742ARRL.

DigiKey

Datasheet32 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9742ARRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.57
$ 17.616
$ 17.616
Stock
103,874
239,204
239,204
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
-
210 Msps
210 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD9744ARRL
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 14-BIT DAC PDSO28
Analog DevicesAD9740ARZ
ADC, 10bit, 210MS/s, 81dB, 1-10 Parallel, 2.7V~3.6V Current Source, SOIC-28, SMD, 2.35mm H
Analog DevicesAD9740AR
IC DAC 10BIT 210MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesMX7548JCWP+T
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesMX7548JEWP+
DAC 1-CH R-2R 12-bit 20-Pin SOIC W
Analog DevicesMX7837JR+T
±11.416.5 12bit 2 12 Parallel R-2R SOIC-24 SMD mount,glue mount 15.6mm(Length)*2.35mm(height)

Descriptions

Descriptions of Analog Devices AD9742ARRL provided by its distributors.

28-SOIC (0.295 7.50mm Width) R-PDSO-G28 TIN LEAD D/A CONVERTER digital to analog converter 1.25V 0.011μs 17.9mm 85C
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;
The AD97421 is a 12-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DA Cs, is specifically optimized for the transmit signal path of communi-cation systems. All of the devices share the same interface options, small outline package, and pin out, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9742 offers exceptional ac and dc performance while supporting update rates up to 210 MSPS. The AD9742R^s low power dissipation makes it well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 60 mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15 mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2 V temperature compen-sated band gap reference have been integrated to provide a complete monolithic DAC solution. The digital inputs support 3 V CMOS logic families.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated