Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9740ARZ

ADC, 10bit, 210MS/s, 81dB, 1-10 Parallel, 2.7V~3.6V Current Source, SOIC-28, SMD, 2.35mm H

$ 11.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9740ARZ.

Newark

Datasheet20 pages15 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9740ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.848
$ 11.58
$ 11.58
Stock
150,640
179,772
179,772
Authorized Distributors
6
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
0.7 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9740ARZ.

Related Parts

Analog DevicesAD9740AR
IC DAC 10BIT 210MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9760ARZ50
IC DAC 10BIT A-OUT 28SOIC 10 Bit Digital to Analog Converter 1 28-SOIC
Analog DevicesAD9760ARRL
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesMX7545AKCWP+
MX7545A Series 15 V 450 mW CMOS 12-Bit Buffered Multiplying DAC - SOIC-20
Analog DevicesMX7545ALCWP+
CMOS 12-Bit Buffered Multiplying DACs
Analog DevicesMX7545AKEWP+T
IC DAC 12BIT A-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC

Descriptions

Descriptions of Analog Devices AD9740ARZ provided by its distributors.

ADC, 10bit, 210MS/s, 81dB, 1-10 Parallel, 2.7V~3.6V Current Source, SOIC-28, SMD, 2.35mm H
IC DAC 10BIT A-OUT 28SOIC 10 Bit Digital to Analog Converter 1 28-SOIC
10-Bit, 210 MSPS TxDAC® D/A Converter
28-SOIC (0.295 7.50mm Width) Current - Unbuffered Current Source AD9740 digital to analog converter 1.25V 11ns (Typ) 210Msps 0.7LSB
DAC, 10BIT, 210MSPS, WSOIC-28; Resolution (Bits):10bit; Sampling Rate:210MSPS; Input Channel Type:-; Supply Voltage Range:2.7V to 3.6V; ADC / DAC Case Style:WSOIC; No. of Pins:28Pins; Data Interface:Parallel; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated