Analog Devices AD96687BR-REEL

Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD96687BR-REEL.

Analog Devices

Datasheet11 pages18 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD96687BR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.475
$ 7.475
Stock
74,941
322,855
322,855
Authorized Distributors
0
6
6
Case/Package
R
SOIC
SOIC
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
90 dB
90 dB
Min Supply Voltage
-
-5.2 V
-5.2 V
Max Supply Voltage
-
5 V
5 V

Descriptions

Descriptions of Analog Devices AD96687BR-REEL provided by its distributors.

Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, PDSO16
IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,16PIN,PLASTIC
IC COMPARATOR 2 W/LATCH 16SOIC
Tape & Reel (TR) AD96687 Complementary ECL Open-Emitter 13muA comparator circuit 10muA @ -5.2V5V 2.5ns 9.9mm 2mV
The AD96685 and AD96687 are ultrafast voltage comparators. The AD96685 is a single comparator with 2.5 ns propagation delay; the AD96687 is an equally fast dual comparator. Both devices feature 50 ps propagation delay dispersion which is a particularly important characteristic of high speed comparators. It is a measure of the difference in propagation delay under differing overdrive conditions. A fast, high precision differential input stage permits consistent propagation delay with a wide variety of signals in the common-mode range from -2.5 V to +5 V. Outputs are complementary digital signals fully compatible with ECL 10 K and 10 KH logic families. The outputs provide sufficient drive current to directly drive transmission lines terminated in 50 Ohm to -2 V. A level sensitive latch input is included which permits tracking, track-hold, or sample-hold modes of operation. The AD96685 and AD96687 are available in both industrial, -25°C to +85°C, and military temperature ranges. Industrial range devices are available in 16-pin DIP, SOIC, and 20-lead PLCC; additionally, the AD96685 is available in a 10-pin, TO-100 metal can.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated