Analog Devices AD9650BCPZRL7-105

16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 264.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9650BCPZRL7-105.

Analog Devices

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9650BCPZRL7-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 264.5
$ 290.735
Stock
57,580
374,182
Authorized Distributors
2
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
105 Msps
105 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9650BCPZRL7-105.

Related Parts

Analog DevicesAD9268BCPZ-105
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9268BCPZ-80
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9268BCPZ-125
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9650BCPZRL7-105 provided by its distributors.

16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin LFCSP EP T/R
ADC 16BIT 105MSPS DUAL 64-LFCSP
IC ADC 16BIT PIPELINED 64LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated