Analog Devices AD9650BCPZ-80

16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 233.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9650BCPZ-80.

Newark

Datasheet44 pages11 years ago

Analog Devices

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.18%

CAD Models

Download Analog Devices AD9650BCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 233.02
$ 224.89
Stock
126,221
105,741
Authorized Distributors
4
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
80 Msps
80 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9650BCPZ-80.

Related Parts

Analog DevicesAD9268BCPZ-80
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9231BCPZ-80
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9258BCPZRL7-80
14-Bit, 125 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)

Descriptions

Descriptions of Analog Devices AD9650BCPZ-80 provided by its distributors.

16-Bit, 25 MSPS/65 MSPS/80 MSPS/105 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
2-Channel Dual ADC Pipelined 80Msps 16-bit Parallel 64-Pin LFCSP EP Tray
64-VFQFN Exposed Pad CSP AD9650 LVDS PRODUCTION (Last Updated: 3weeks ago) analog digital converter 9mm 80Msps 778mW 0.05mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9650BCPZ80