
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD9629BCPZRL7-40 | 312 | 1 | Tape & Reel | 15h | |||||||
| DigiKey | 505-AD9629BCPZRL7-40CT-ND | 1,560 | 1 | Cut Tape | ||||||||
| Richardson RFPD | AD9629BCPZRL7-40 | Contact | 1500 | 14h | ||||||||
| Arrow Electronics | AD9629BCPZRL7-40 | 0 | 1500 | |||||||||
| Win Source | WS-AD9629BCPZRL7-40 | 2,730 | 5 | 8h |
Download datasheets and manufacturer documentation for Analog Devices AD9629BCPZRL7-40.
Download Analog Devices AD9629BCPZRL7-40 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9629BCPZRL7-40 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9629BCPZRL7-40.