What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9629BCPZ-20

12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9629BCPZ-20.

HQonline

Datasheet32 pages16 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+34.53%

CAD Models

Download Analog Devices AD9629BCPZ-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9629BCPZ-20.

Related Parts

Analog DevicesAD9609BCPZ-20
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9609BCPZ-65
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9609BCPZ-40
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9629BCPZ-20 provided by its distributors.

12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 32-Pin LFCSP EP Tray
32-VFQFN Exposed Pad CSP AD9629 Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 5mm 20Msps 45mW 0.05mus
Adc, 12Bit, 20Msps, Lfcsp-32; Resolution (Bits):12Bit; Sampling Rate:20Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9629BCPZ-20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9629BCPZ20