Analog Devices AD9516-5BCPZ-REEL7

PLL Based Clock Driver, 9516 Series, 10 True Output(s), 0 Inverted Output(s)
$ 11.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9516-5BCPZ-REEL7.

Analog Devices

Datasheet76 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9516-5BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.988
$ 12.275
Stock
155,142
122,877
Authorized Distributors
3
4
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.4 GHz
2.4 GHz
Number of Outputs
-
5
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9516-5BCPZ-REEL7.

Related Parts

Analog DevicesAD9520-5BCPZ
2.4GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesAD9522-5BCPZ
12 LVDS/24 CMOS Output Clock Generator | IC CLOCK GEN 2.4GHZ 64LFCSP
Analog DevicesAD9520-5BCPZ-REEL7
Clock Generator 0MHz to 250MHz-IN 2400MHz-OUT 64-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9516-5BCPZ-REEL7 provided by its distributors.

PLL Based Clock Driver, 9516 Series, 10 True Output(s), 0 Inverted Output(s)
2.4GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R
CMOS LVDS LVPECL Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9516 clock generator circuit 3.135V~3.465V 2.4GHz -40C 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9516-5BCPZREEL7