Analog Devices AD9484BCPZRL7-500

8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter
$ 66.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9484BCPZRL7-500.

Upverter

Datasheet24 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9484BCPZRL7-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.01
$ 72.61
Stock
91,705
94,941
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Number of Bits
8
8
Sampling Rate
500 Msps
500 Msps
Polarity
-
-
Interface
LVDS, Parallel, SPI, Serial
LVDS, Parallel, SPI, Serial
Integral Nonlinearity (INL)
0.15 LSB
0.15 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.75 V
1.75 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9484BCPZRL7-500.

Related Parts

Analog DevicesAD9601BCPZ-200
10-Bit, 200 MSPS/250 MSPS 1.8 V Analog-to-Digital Converter
Analog DevicesAD9211BCPZ-200
10-Bit, 170/200/250 MSPS 1.8 V A/D Converter | IC ADC 10BIT PIPELINED 56LFCSP
Analog DevicesAD9211BCPZ-250
10-Bit, 170/200/250 MSPS 1.8 V A/D Converter | IC ADC 10BIT PIPELINED 56LFCSP

Descriptions

Descriptions of Analog Devices AD9484BCPZRL7-500 provided by its distributors.

8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 500Msps 8-bit LVDS 56-Pin LFCSP EP T/R
56-VFQFN Exposed Pad CSP AD9484 LVDS Parallel SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 0.5mm 372mA 500Msps 670mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated