Analog Devices AD9265BCPZ-105

ADC Single Pipelined 105Msps 16-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP
$ 142.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9265BCPZ-105.

Upverter

Datasheet44 pages12 years ago
Datasheet44 pages16 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
-36.67%

CAD Models

Download Analog Devices AD9265BCPZ-105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 142.23
$ 129.12
Stock
107,836
66,776
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9265BCPZ-105.

Related Parts

Analog DevicesAD9255BCPZ-105
ADC Single Pipelined 105Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP
Analog DevicesAD9255BCPZ-80
Single ADC Pipelined 80Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP Tray
Analog DevicesAD9233BCPZ-105
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Analog Devices AD9265BCPZ-105 provided by its distributors.

ADC Single Pipelined 105Msps 16-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
ADC, Flash Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access
48-VFQFN Exposed Pad CSP AD9265 LVDS PRODUCTION (Last Updated: 3months ago) analog digital converter 0.5mm 105Msps 439mW 9.5mus
Adc, 16Bit, 105Msps, Lfcsp-48; Resolution (Bits):16Bit; Sampling Rate:105Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9265BCPZ-105

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9265BCPZ105