Analog Devices AD9260AS

ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
$ 61.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9260AS.

Augswan

Datasheet44 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 61.12
$ 137.885
$ 137.885
Stock
172,417
179,924
179,924
Authorized Distributors
1
6
6
Case/Package
-
QFP
QFP
Number of Pins
44
44
44
Number of Bits
16
16
16
Sampling Rate
2.5 Msps
2.5 Msps
2.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7482BSTZ
ADC, 5V, 3Msps, 12-Bit, 1-Ch, 12-Bit Parallel Single-Ended, SAR, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesAD9243ASZ
Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Texas InstrumentsADS8410IBRGZT
1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS8410IRGZR
1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS8411IBPFBT
1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices AD9260AS provided by its distributors.

ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Single ADC Pipelined 2.5Msps 16-bit Parallel 44-Pin MQFP Tray
88.5dB 20Msps 16bit 16 Parallel Voltage Pipelined QFP SMD mount 10mm*10mm*2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated