Analog Devices AD9260ASZ

ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
$ 136.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9260ASZ.

element14 APAC

Datasheet44 pages22 years ago
Datasheet45 pages22 years ago

Analog Devices

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Analog Devices AD9260ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 136.64
$ 61.12
$ 61.12
Stock
172,441
162,578
162,578
Authorized Distributors
6
1
1
Case/Package
QFP
-
-
Number of Pins
44
44
44
Number of Bits
16
16
16
Sampling Rate
2.5 Msps
2.5 Msps
2.5 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD7891BSZ-2
8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray
Analog DevicesAD7722ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD7723BSZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PQFP44
Texas InstrumentsADS5423IPJY
A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
Texas InstrumentsADS5424IPJY
5V 14bit, 105MSPS High Performance Bipolar Analog-to-Digital Converter 52-QFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9260ASZ provided by its distributors.

ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
1-Channel Single ADC Pipelined 2.5Msps 16-bit Parallel 44-Pin MQFP Tray
ADC, 16BIT, 20MSPS, MQFP-44; Available until stocks are exhausted Alternative available
16-Bit High Speed Oversampled A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated