Texas Instruments ADS8410IBRGZT

1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
$ 20.093

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8410IBRGZT.

Texas Instruments

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8410IBRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.093
$ 19.8
Stock
146,238
198,712
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
-
Number of Bits
16
16
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
LVDS
Integral Nonlinearity (INL)
2.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsADS8413IBRGZT
1-Channel Single ADC SAR 2Msps 16-bit Serial LVDS 48-Pin VQFN EP T/R
Texas InstrumentsADS8471IRGZT
16-bit 1-MSPS pseudo-differential SAR ADC with reference 48-VQFN -40 to 85
Texas InstrumentsADS8471IRGZR
16-Bit 1MSPS Psuedo-Differential SAR ADC With Reference 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS8410IBRGZT provided by its distributors.

1-Channel Single ADC SAR 2Msps 16-bit Serial 48-Pin VQFN EP T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC48
16-Bit, Unipolar Pseudo Diff Input, 2MSPS Sampling rate, 4.75V to 5.25V ADC with LVDS Serial Interf 48-VQFN -40 to 85
Converters - Analog to Digital (ADC) 16-Bit, Unipolar Pseudo Diff Input
IC ADC 16BIT 2MSPS SAR 48-VQFN
5V 87.5dB 2Msps 16bit 16 LVDS,Serial Pseudo-Differential,Single-Ended 2.7V~5.25V SAR QFN SMD mount,glue mount 950μm(height)
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:2 MSPS; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.