Texas Instruments ADS8411IBPFBT

1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
$ 101.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8411IBPFBT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8411IBPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 101.172
$ 62.247
$ 62.247
Stock
2,138,656
260,043
260,043
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsADS8412IBPFBT
16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
Texas InstrumentsADS8412IBPFBR
16-Bit 2MSPS Parallel ADC W/Ref, Unipolar Fully Differential Input 48-TQFP -40 to 85
Texas InstrumentsADS8412IBPFBTG4
16-Bit 2MSPS Parallel ADC W/ ef, Unipolar Fully Differential Input 48-TQFP -40 to 85
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments ADS8411IBPFBT provided by its distributors.

1-Channel Single ADC SAR 2Msps 16-bit Parallel 48-Pin TQFP T/R
16-Bit, 2MSPS ADC with P8/P16 Parallel Output, Internal Clock & Internal eference 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 16-Bit/2MSPS w/P8/16 Parallel Output
16Bit 5V 2MHz Parallel TQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS
5V 86dB 2Msps 16bit 1 16 Parallel Pseudo-Differential,Single-Ended 2.7V~5.25V SAR TQFP-48 SMD mount,glue mount 1.2mm(height)
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:2 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.