Analog Devices AD9245BCPZRL7-40

14-BIT, 20 MSPS/40 MSPS/65 MSPS/80 Msps 3 V A/d Converter
$ 29.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9245BCPZRL7-40.

Analog Devices

Datasheet32 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9245BCPZRL7-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.8
$ 34.396
Stock
150,280
125,967
Authorized Distributors
4
6
Case/Package
-
LFCSP EP
Number of Pins
32
32
Number of Bits
14
14
Sampling Rate
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
3.4 LSB
3.4 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9245BCPZRL7-40.

Related Parts

Analog DevicesAD9215BCPZ-65
10-BIT, 65 MSPS 3V A/D CONVERTER ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9236BCPZRL7-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP T/R
Analog DevicesAD9214BRSZ-80
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADC08L060CIMT/NOPB
8-Bit, 60-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85
Texas InstrumentsADC08060CIMTX/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC12H034CIMSA/NOPB
ADC Single SAR 12-Bit+Sign Serial 24-Pin SSOP-EIAJ Rail

Descriptions

Descriptions of Analog Devices AD9245BCPZRL7-40 provided by its distributors.

14-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS 3 V A/D Converter
1-Channel Single ADC Pipelined 40Msps 14-bit Parallel 32-Pin LFCSP EP T/R
1-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS QCC32
IC ADC 14BIT PIPELINED 32LFCSP / 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-WQ (5x5)
32-WFQFN Exposed Pad CSP AD9245 PRODUCTION (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 5mm 80Msps 414mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9245BCPZRL740