Analog Devices AD9240ASZ

Analog Devices - AD9240ASZ - Analog to Digital Converter Adc, 14 Bit, 10MSPS, MQFP-44
$ 57.55
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9240ASZ.

element14 APAC

Datasheet24 pages28 years ago
Datasheet25 pages28 years ago

Analog Devices

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+63.98%

CAD Models

Download Analog Devices AD9240ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.55
$ 57.55
$ 57.55
Stock
414,856
423,278
423,278
Authorized Distributors
6
5
5
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
10 Msps
10 Msps
10 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 14 hours ago)

Related Parts

Analog DevicesAD9240ASRL
Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD9240AS
Single Channel Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZ
Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R
Analog DevicesICL7109CMH+D
±5V 30sps 12bit 1 12 Parallel Differential ±5V Dual Slope MQFP-44 SMD mount 2.2mm(height)

Descriptions

Descriptions of Analog Devices AD9240ASZ provided by its distributors.

ANALOG DEVICES - AD9240ASZ - ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 10MSPS, MQFP-44
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP Tray
Complete 14-Bit, 10 MSPS Monolithic A/D Converter
5V 14Bit 10MHz Parallel MQFP-44(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9240ASZ .
  • AD9240ASZ.