Analog Devices AD9240ASZRL

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
$ 57.55
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9240ASZRL.

element14 APAC

Datasheet24 pages28 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+102%

CAD Models

Download Analog Devices AD9240ASZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.55
$ 57.55
$ 57.55
Stock
280,502
267,199
267,199
Authorized Distributors
5
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
10 Msps
10 Msps
10 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 13 hours ago)

Related Parts

Analog DevicesAD9240ASRL
Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD9240AS
Single Channel Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R
Texas InstrumentsADS5411IPJY
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP

Descriptions

Descriptions of Analog Devices AD9240ASZRL provided by its distributors.

ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
1-Channel Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP T/R
Complete 14-Bit, 10 MSPS Monolithic A/D Converter
Digital Supply Analog Supply 5V 5V ±2.5(Typ) QFP-44 SMD Adhesive Mount 10mm × 10mm × 2.45mm
14Bit 5V 10MHz Parallel MQFP-44(10x10) Analog To Digital Converters (ADCs) ROHS
(AD9240ASZ) 14-BIT A/D CONVERTER (MQFP44)
Adc, 14Bit, 10Msps, Mqfp-44; Resolution (Bits):14Bit; Sampling Rate:10Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9240ASZRL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated