Analog Devices AD9240AS

Single Channel Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9240AS.

Upverter

Datasheet24 pages28 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD9240AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.55
$ 57.55
Stock
202,476
268,590
268,590
Authorized Distributors
0
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
14
14
14
Sampling Rate
10 Msps
10 Msps
10 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9240ASZ
ANALOG DEVICES - AD9240ASZ - ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 10MSPS, MQFP-44
Analog DevicesAD9240ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
Analog DevicesAD9240ASRL
Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP T/R
Texas InstrumentsADS5423IPJY
A 5V 14bit, 80MSPS Analog-to-Digital Converter 52-QFP -40 to 85
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R

Descriptions

Descriptions of Analog Devices AD9240AS provided by its distributors.

Single Channel Single ADC Pipelined 10Msps 14-bit Parallel 44-Pin MQFP Tray
1-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS QFP44
14 BIT 10 MSPS MONOLITHIC A/D CONVERTER
The AD9240 is a 10 MSPS, single supply, 14-bit analog-to- digital converter (ADC). It combines a low cost, high speed CMOS process and a novel architecture to achieve the resolution and speed of existing hybrid implementations at a fraction of the power consumption and cost. It is a complete, monolithic ADC with an on-chip, high performance, low noise sample-and-hold amplifier and programmable voltage reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. The device uses a multistage differential pipelined architecture with digital output error correction logic to guarantee no missing codes over the full operating temperature range. The input of the AD9240 is highly flexible, allowing for easy interfacing to imaging, communications, medical and data-acquisition systems. A truly differential input structure allows for both single-ended and differential input interfaces of varying input spans. The sample-and-hold amplifier (SHA) is equally suited for multiplexed systems that switch full-scale voltage levels in successive channels as well as sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. The AD9240 also performs well in communication systems employing Direct-IF Down Conversion, since the SHA in the differential input mode can achieve excellent dynamic performance well beyond its specified Nyquist frequency of 5 MHz. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary output format. An out-of-range (OTR) signal indicates an overflow condition which can be used with the most significant bit to determine low or high overflow. PRODUCT HIGHLIGHTS The AD9240 offers a complete single-chip sampling 14-bit, analog-to-digital conversion function in a 44-lead Metric Quad Flatpack. Low Power and Single Supply The AD9240 consumes only 280 mW on a single +5 V power supply. Excellent DC Performance Over Temperature The AD9240 provides no missing codes, and excellent temperature drift performance over the full operating temperature range. Excellent AC Performance and Low Noise The AD9240 provides nearly 13 ENOB performance and has an input referred noise of 0.36 LSB rms. Flexible Analog Input Range The versatile onboard sample-and-hold (SHA) can be configured for either single ended or differential inputs of varying input spans. Flexible Digital Outputs The digital outputs can be configured to interface with +3 V and +5 V CMOS logic families. Excellent Undersampling Performance The full power bandwidth and dynamic range of the AD9240 make it well suited for Direct-IF Down Conversion extending to 45 MHz.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated