Analog Devices AD9238BCPZRL-40

12-Bit, 20 MSPS/40 MSPS/65 MSPS, Dual A/D Converter
$ 22.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9238BCPZRL-40.

HQonline

Datasheet48 pages15 years ago

Analog Devices

Upverter

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9238BCPZRL-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.72
$ 26.92
Stock
221,481
187,773
Authorized Distributors
3
5
Case/Package
-
LFCSP EP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
2
2
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9238BCPZRL-40.

Related Parts

Analog DevicesAD9238BSTZRL-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesAD9238BST-40
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter -40C~85C 2V 360mW 40Msps
Texas InstrumentsADC12D040CIVS/NOPB
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Analog DevicesAD9218BSTZ-40
ADC, Proprietary Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD9238BCPZRL-40 provided by its distributors.

12-Bit, 20 MSPS/40 MSPS/65 MSPS, Dual A/D Converter
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin LFCSP EP T/R
2-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS QCC64
64-VFQFN Exposed Pad CSP AD9238 PRODUCTION (Last Updated: 3months ago) Simultaneous Sampling analog digital converter 9mm 40Msps 330mW 16Weeks
The AD9238 is a dual, 3 V, 12-bit, 20 MSPS/40 MSPS/65 MSPS analog-to-digital converter (ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference. The AD9238 uses a multistage differential pipelined architecture with output error correction logic to provide 12-bit accuracy and to guarantee no missing codes over the full operating temperature range at up to 65 MSPS data rates. The wide bandwidth, differential SHA allows for a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for various applications, including multiplexed systems that switch full scale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate. Dual single-ended clock inputs are used to control all internal conversion cycles. A duty cycle stabilizer is available and can compensate for wide variations in the clock duty cycle, allowing the converter to maintain excellent performance. The digital output data is presented in either straight binary or twos complement format. Out-of-range signals indicate an overflow condition, which can be used with the most significant bit to determine low or high overflow.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9238BCPZRL40