Analog Devices AD9218BST-80

Dual ADC Pipelined 80Msps 10-bit Parallel 48-Pin LQFP Tray
$ 19.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9218BST-80.

Analog Devices

Datasheet28 pages19 years ago

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.38
$ 26.485
$ 26.485
Stock
155,962
223,252
223,252
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
80 Msps
105 Msps
105 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
1.35 LSB
1.35 LSB
1.35 LSB
Differential Nonlinearity
1.2 LSB
1.2 LSB
1.2 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD9288BSTZ-100
ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
Analog DevicesAD9226ASTZ
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9226ASTZRL
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 48-Pin LQFP T/R
Analog DevicesMAX1420ECM+
12-Bit, 60Msps, +3.3V, Low-Power ADC with Internal Reference

Descriptions

Descriptions of Analog Devices AD9218BST-80 provided by its distributors.

Dual ADC Pipelined 80Msps 10-bit Parallel 48-Pin LQFP Tray
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 85C 3.6V 525mW 80Msps
The AD9218 is a dual 10-bit monolithic sampling analog-to-digital converter with on-chip track-and-hold circuits. The product is low cost, low power, and is small and easy to use. The AD9218 operates at a 105 MSPS conversion rate with outstanding dynamic performance over its full operating range. Each channel can be operated independently. The ADC requires only a single 3.0 V (2.7 V to 3.6 V) power supply and a clock for full operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The clock input is TTL/CMOS compatible and the 10-bit digital outputs can be operated from 3.0 V (2.5 V to 3.6 V) supplies. User-selectable options offer a combination of power-down modes, digital data formats, and digital data timing schemes. In power-down mode, the digital outputs are driven to a high impedance state. Product Highlights 1. Low Power. Only 275 mW power dissipation per channel at 105 MSPS. Other speed grades proportionally scaled down while maintaining high ac performance. 2. Pin Compatibility Upgrade. Allows easy migration from 8-bit to 10-bit devices. Pin compatible with the 8-bit AD9288 dual ADC. 3. Easy to Use. On-chip reference and user controls provide flexibility in system design. 4. High Performance. Maintains 54 dB SNR at 105 MSPS with a Nyquist input. 5. Channel Crosstalk. Very low at –75 dBc. 6. Fabricated on an Advanced CMOS Process. Available in a 48-lead low profile quad flat package (7 mm × 7 mm LQFP) specified over the industrial temperature range (−40°C to +85°C). Applications Battery-powered instruments Hand-held scopemeters Low cost digital oscilloscopes I and Q communications Ultrasound equipment Data Sheet, Rev. C, 12/06

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9218BST 80
  • AD9218BST80