Analog Devices AD9214BRS-RL105

ADC Single Pipelined 105Msps 10-bit Parallel 28-Pin SSOP T/R
$ 13.95

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9214BRS-RL105.

Upverter

Datasheet20 pages24 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9214BRS-RL105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.95
$ 25.955
$ 25.955
Stock
132,722
304,856
304,856
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
105 Msps
105 Msps
105 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesAD9283BRSZ-100
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Analog DevicesAD9283BRSZ-RL100
1-Channel Single ADC Pipelined 100Msps 8-bit Parallel 20-Pin SSOP T/R
Analog DevicesAD9283BRS-100
ADC Single Pipelined 100Msps 8-bit Parallel 20-Pin SSOP
Texas InstrumentsADC12H034CIMSA/NOPB
ADC Single SAR 12-Bit+Sign Serial 24-Pin SSOP-EIAJ Rail

Descriptions

Descriptions of Analog Devices AD9214BRS-RL105 provided by its distributors.

ADC Single Pipelined 105Msps 10-bit Parallel 28-Pin SSOP T/R
GULL WING DUAL Internal Pipelined Analog to Digital Converter -40C~85C 3V 105M 2mm
10-BIT ADC PARALLEL, WORD ACCESS
The AD9214 is an 10-bit monolithic single 3.3 V supply analog-to-digital converter with an on-chip track-and-hold circuit and is optimized for low cost, low power, small size and ease of use. The product operates up to 105 MSPS conversion rate with outstanding dynamic performance over its full operating range. The ADC requires only a single 3.3 V (2.7 V to 3.6 V) power supply and an encode clock for full-performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The clock input is TTL/CMOS compatible. A power down function may be exercised to bring total consumption to 30 mW. In power-down mode, the digital outputs are driven to a high-impedance state. Fabricated on an advanced CMOS process, the AD9214 is available in a 28-pin surface mount plastic package (28-SSOP) specified over the industrial temperature range (-40°C to +85°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated