Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9054ABSTZ-135

44-LQFP MATTE TIN Tray ADC FLASH METHOD analog digital converter 200M 5V -40C~85C
$ 21.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9054ABSTZ-135.

Farnell

Datasheet20 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9054ABSTZ-135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.16
$ 25.42
$ 25.42
Stock
155,605
148,772
148,772
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Number of Bits
8
8
8
Sampling Rate
135 Msps
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-1 LSB
-
-
Differential Nonlinearity
-1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-

Related Parts

Analog DevicesAD9288BSTZ-100
ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC12010CIVY/NOPB
12-Bit 10MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC10321CIVT/NOPB
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesAD876JSTZ
1-Channel Single ADC Pipelined 20Msps 10-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9288BSTZ-80
ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD9054ABSTZ-135 provided by its distributors.

44-LQFP MATTE TIN Tray ADC FLASH METHOD analog digital converter 200M 5V -40C~85C
1-Channel Single ADC Pipelined 135Msps 8-bit Parallel 44-Pin LQFP Tray
Analog Devices Analog-to-digital converter (ADC), 8 bit resolution, Differential input, Parallel interface, 44Pin, LQFPencapsulation
The AD9054A is an 8-bit monolithic analog-to-digital converter optimized for high speed, low power, small size and ease of use. With a 200 MSPS encode rate capability and full-power analog bandwidth of 350 MHz, the component is ideal for applications requiring the highest possible dynamic performance.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9054ABSTZ135