Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC12010CIVY/NOPB

12-Bit 10MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85

$ 10.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12010CIVY/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages14 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-22.25%

CAD Models

Download Texas Instruments ADC12010CIVY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75
Texas InstrumentsADC12081CIVT
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP
Texas InstrumentsADC10321CIVT/NOPB
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12020CIVY
12-BIT, 20 MSPS, 185 MW A/D CONVERTER WITH INTERNAL SAMPLE-AND-HOLD ADC, Proprietary Method
Texas InstrumentsADC12020CIVY/NOPB
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12L063CIVY
Bipolar GULL WING QUAD CMOS analog digital converter 0.0586% 85C 3.6V 62Msps

Descriptions

Descriptions of Texas Instruments ADC12010CIVY/NOPB provided by its distributors.

12-Bit 10MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
5V 70dB 10Msps 12bit 1 12 Parallel Differential 5V Pipelined QFP SMD mount 7mm*7mm*1.4mm
ADC Single Pipelined 10Msps 12-bit Parallel 32-Pin LQFP Tray
12Bit 5V 10MHz Parallel LQFP-32(7x7) Analog To Digital Converters (ADCs) ROHS
12BIT ADC, 10MSPS, SMD, LQFP32; Pins, No. of:32; Case style:LQFP / 32; Base number:12010; Packaging type:Peel Pack RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12010CIVYNOPB