Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9054ABST-135

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PQFP44
$ 25.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9054ABST-135.

SHENGYU ELECTRONICS

Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9054ABST-135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.42
$ 21.16
$ 21.16
Stock
150,022
155,771
155,771
Authorized Distributors
1
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
44
44
44
Number of Bits
8
8
8
Sampling Rate
-
135 Msps
135 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-1 LSB
-1 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesADW71205WSTZ
Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin Automotive 44-Pin LQFP Tray
Analog DevicesADW71205YSTZ
Serial Digital/Analog Supply, 12-bit, 2-Ch, LQFP/QFP, SMD, 10mm × 10mm × 1.6mm
Analog DevicesAD2S1205WSTZ
Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP
Texas InstrumentsADC12040CIVY/NOPB
12-Bit 40MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC14L040CIVY/NOPB
14-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12081CIVT/NOPB
12-Bit, 5 MHz Self-Calibrating, Pipelined A/D Converter with Internal Sample & Hold 32-LQFP -20 to 75

Descriptions

Descriptions of Analog Devices AD9054ABST-135 provided by its distributors.

ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PQFP44
8-Bit, 200 MSPS A/D Converter / 1-Channel Single ADC Pipelined 135Msps 8-bit Parallel 44-Pin LQFP Tray
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, LQFP-44, Analog to Digital Converter
GULL WING QUAD Not Qualified BICMOS Analog to Digital Converter -40C 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9054ABST135