Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8804ARU

IC DAC 8BIT 12CH W/SD 20-TSSOP Bit Digital to Analog Converter 20-TSSOP
$ 5.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8804ARU.

Arrow Electronics

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8804ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.72
$ 9.027
$ 9.027
Stock
106,095
226,476
226,476
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
1.7 Msps
1.7 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM5100PW
100dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Analog DevicesAD7801BRUZ
IC DAC 8BIT V-OUT 20TSSOP 8 Bit Digital to Analog Converter 1 20-TSSOP
Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
Texas InstrumentsTLV5629IPW
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-TSSOP -40 to 85
Analog DevicesAD7305BRUZ-REEL7
IC DAC 8BIT V-OUT 20TSSOP 8 Bit Digital to Analog Converter 4 20-TSSOP
Analog DevicesAD7302BRUZ
IC DAC 8BIT V-OUT 20TSSOP 8 Bit Digital to Analog Converter 2 20-TSSOP

Descriptions

Descriptions of Analog Devices AD8804ARU provided by its distributors.

IC DAC 8BIT 12CH W/SD 20-TSSOP Bit Digital to Analog Converter 20-TSSOP
8bit 8 Serial(3-Wire,SPI) R-2R TSSOP-20 SMD mount 6.5mm*4.4mm*1.1mm
IC 12, SERIAL INPUT LOADING, 0.6 us SETTLING TIME, 8-BIT DAC, PDSO20, 1 MM HEIGHT, TSSOP-20, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated