Texas Instruments TLV5629IPW

8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-TSSOP -40 to 85
$ 9.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5629IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

DigiKey

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5629IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.338
$ 5.688
Stock
398,299
391,864
Authorized Distributors
3
0
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
8
8
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5632IPWG4
8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump, Low Power, PwrDn, Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5608IPW
2.7V to 5.5V 10-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5631IPW
2.7V to 5.5V 10-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Analog DevicesAD7304BRUZ-REEL7
IC DAC 8BIT V-OUT 16TSSOP / 8 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD7304BRU-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesAD7304BRU
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 16TSSOP

Descriptions

Descriptions of Texas Instruments TLV5629IPW provided by its distributors.

8-Bit 8-Ch. 1/3 us DAC, Ser. Input, Pgrmable Settling Time/Power Consump., Low Power, PowerDown 20-TSSOP -40 to 85
DAC 8-CH Resistor-String 8-bit 20-Pin TSSOP Tube
2.7V~3.3V,5V 8bit 1 8 SPI 2.7V~3.3V,5V String DAC TSSOP-20 SMD mount 1.15mm(height)
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5629IPW.