Analog Devices AD8639WARZ

Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC N Tube
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8639WARZ.

Augswan

Datasheet20 pages15 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-9.04%

CAD Models

Download Analog Devices AD8639WARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.42
$ 4.438
$ 4.438
Stock
186,140
135,343
135,343
Authorized Distributors
5
2
2
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1.35 MHz
1.35 MHz
1.35 MHz
Input Offset Voltage (Vos)
9 µV
9 µV
9 µV
Power Supply Rejection Ratio (PSRR)
143 dB
143 dB
143 dB
Common Mode Rejection Ratio
142 dB
142 dB
142 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8639WARZ.

Related Parts

Analog DevicesAD8639ARZ-REEL7
16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier
Analog DevicesAD8639ARZ
16 V Auto-Zero, Rail-to-Rail Output Operational Amplifiers | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Analog DevicesAD8676BRZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube / IC OPAMP GP 10MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8639WARZ provided by its distributors.

Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC N Tube
16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier
ROHS3Compliant EAR99 AD8639 Tube op amp amplifier circuit 5mm 3.4mA 9muV 1350kHz
Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8
Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices, Inc. AD8639WARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated