Analog Devices AD8632ARZ-REEL7

1.8 V, 5 Mhz Rail-to-rail Low Power Operational Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8632ARZ-REEL7.

Arrow Electronics

Datasheet12 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.757
$ 0.757
Stock
21,598
170,353
170,353
Authorized Distributors
0
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD8632ARZ-REEL7 provided by its distributors.

1.8 V, 5 MHZ RAIL-TO-RAIL LOW POWER OPERATIONAL AMPLIFIER
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
The AD8631 and AD8632 are rail-to-rail input and output bipolar amplifiers with a gain bandwidth of 4 MHz and typical voltage offset of 0.8 mV from a 1.8 V supply. The low supply current and the low supply voltage makes these parts ideal for battery-powered applications. The 3 V/µs slew rate makes the AD8631/AD8632 a good match for driving ASIC inputs, such as voice codecs. The AD8631/AD8632 is specified over the extended industrial (–40.C to +125.C) temperature range. The AD8631 single is available in 5-lead SOT-23 surface-mount packages. The dual AD8632 is available in 8-lead SOIC and µSOIC packages. APPLICATIONS Portable Communications Portable Phones Sensor Interface Active Filters PCMCIA Cards ASIC Input Drivers Wearable Computers Battery-Powered Devices New Generation Phones Personal Digital Assistants

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated